TPA6011A4 Audio Power Amplifier Evaluation Module
Texas Instruments이 부품 TPA6011A4PWP 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Desktop PC
- Laptop
- LCD Monitor
- Notebook
Description
- TPA6011A4 Audio Power Amplifier Evaluation Module. TPA6011A4 is a stereo audio power amplifier that drives 2 W/channel of continuous RMS power into a 3-ohm speakers. Notebook and pocket PCs benefit from the integrated feature set that minimizes external components without sacrificing functionality. To simplify design, the speaker volume level is adjusted by applying a dc voltage to the VOLUME terminal. Likewise, the delta between speaker volume and HeadPhone volume can be adjusted by applying a dc voltage to the SEDIFF terminal. To avoid an unexpected high volume level through the HeadPhones, a third terminal, SEMAX, limits the HeadPhone volume level when a dc voltage is applied. Finally, to ensure a smooth transition between active and shut-down modes, a fade mode ramps the volume up and down
최종 제품의 경우
-
Number of Channels2
-
Output Power2 W
-
Amplifier TypeClass-AB
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPA6011A4PWP | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 24-Pin HTSSOP EP Tube | 구매 | |
|
|
TPA6011A4PWPR | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 24-Pin HTSSOP EP T/R | 구매 | |
|
|
TPA6011A4PWPRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 24-Pin HTSSOP EP T/R | 구매 | |
|
|
TPA6011A4PWPG4 | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 24-Pin HTSSOP EP Tube | 구매 | |