TPA2039D1 Audio Power Amplifier Evaluation Module
Texas Instruments이 부품 TPA2039D1YFF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Personal Digital Assistant
- Portable Audio
- Portable Navigation System
Description
- TPA2039D1 is a low-power, Class-D, 12-dB fixed-gain audio power amplifier evaluation module (EVM). The EVM features a mono audio power amplifier capable of delivering 1.47 W into 8 and 2.57 W into 4 at 1% THD+N (YFF package). The TPA2039D1 EVM consists of a TPA2039D1 device and all necessary components to evaluate it
최종 제품의 경우
-
Number of Channels1
-
Output Power3.24 W
-
Amplifier TypeClass-D
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPA2039D1YFFT | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DSBGA T/R | 구매 | |
|
|
TPA2039D1YFFR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DSBGA T/R | 구매 | |