TLV320AIC3110EVM-U, Evaluation Board for TLV320AIC3110 Low-Power Audio Codec With 1.3W Stereo Class-D Speaker Amplifier
Texas Instruments이 부품 TLV320AIC3110IRHB 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- E-Book
- Mobile Internet Device
- Portable Audio
Description
- TLV320AIC3110EVM-U, Evaluation Board for TLV320AIC3110 Low-Power Audio Codec With 1.3W Stereo Class-D Speaker Amplifier. The EVM is supported by TIs Codec Control software, a block-diagram based graphical user interface for audio codecs. The software is compatible with Microsoft Windows XP, Vista and Windows 7. The TLV320AIC3110EVM-U connects to a USB port of a PC. The USB interface provides power, control and streaming audio data to the EVM. The EVM has connections for external control signals and digital audio data for advanced operation
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS73618DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | 구매 | |
|
|
TPS73633DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 구매 | |
|
|
SN74LVC1G126DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 구매 | |
|
|
TPS73633DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 구매 | |
|
|
24FC512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ Tube | 구매 | |
|
|
24FC512-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ Tube | 구매 | |
|
|
TPS73618DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | 구매 | |
|
|
TLV320AIC3110IRHBT | Texas Instruments | Audio CODECs | General Purpose Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP T/R | 구매 | |
|
|
TLV320AIC3110IRHBR | Texas Instruments | Audio CODECs | General Purpose Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP T/R | 구매 | |