TLV117125EVM-097, Evaluation Board using TLV117125 Positive Fixed Voltage, Low-Dropout Linear Regulator
Texas Instruments이 부품 TLV117125DCY 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Communications and Telecom
- Computers and Peripherals
- LCD Monitor
- LCD TV
- Modems
- Notebook
- Set-Top Box
Description
- TLV117125EVM-097, Evaluation Board helps design engineers evaluate the operation and performance of the TLV117125 family of linear regulators for possible use in their own circuit application. This EVM configuration contains a single linear regulator with internal thermal- and current-limit shut-down circuitry in a small SOT-223 package. The regulator is capable of delivering up to 1 A to the load depending on the input-output power dissipation across the part which can be minimized because of the very low dropout voltage. The input and output capacitors for the TLV117125 need to be at least 1 F (effective) for stability
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 5.5 V
-
Output Voltage2.5 V
-
Output Current1 A
-
TopologyLDO
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLV117125DCYR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
TLV117125DCYT | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |