TIPD121, Isolated Current Sensing Solution, 5A, 2kV Reference Design
Texas Instruments이 부품 AMC1200BD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Energy
- Industrial Inverter
- Motion Motor Control
- Power Supplies
Description
- TIPD121, Isolated Current Sensing Solution, 5A, 2kV Reference Design. The TIPD121 provides a user-side solution for providing power to the hot side of an isolated current shunt monitor. The first step in creating an isolated current sense solution, is to provide power to the primary side of the sensor
최종 제품의 경우
-
Isolation Voltage2K
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AMC1200BDWVR | Texas Instruments | Special Purpose Amplifiers | SP Amp ISOL Amp Single 5.5V 8-Pin SOIC T/R | 구매 | |
|
|
AMC1200BDUB | Texas Instruments | Special Purpose Amplifiers | SP Amp ISOL Amp Single 5.5V 8-Pin SOP Tube | 구매 | |
|
|
AMC1200BDWV | Texas Instruments | Special Purpose Amplifiers | SP Amp ISOL Amp Single 5.5V 8-Pin SOIC Tube | 구매 | |
|
|
AMC1200BDUBR | Texas Instruments | Special Purpose Amplifiers | SP Amp ISOL Amp Single 5.5V 8-Pin SOP T/R | 구매 | |