TIDM-TM4C129XNFC, Wi-Fi Enabled IoT Node With NFC Connection Handover Reference Design
Texas Instruments이 부품 CC3100R 을 사용하는 참조 설계
이미지
1 / 12
최종 제품의 경우
- Home Automation
- Industrial Automation HMI
- IoT Applications
- Smart Grid
- Test and Measurement
Description
- TIDM-TM4C129XNFC, Wi-Fi Enabled IoT Node With NFC Connection Handover Reference Design. Configuring Wi-Fi network connection parameters in embedded applications can be completed with a simple tap using NFC technology. This reference design illustrates NFC connection handover (pairing) and URL sharing with a Wi-Fi node using a TM4C1294 high-performance microcontroller, CC3100 network processor and TRF7970A NFC Transceiver or RF430CL330H NFC Transponder
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ABS07-32,768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
|
ABS07-32.768kHz-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
CC3100R11MRGC | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP Tray | 구매 | |
|
|
CC3100R11MRGCR | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP T/R | 구매 | |