TIDM-TM4C129SDRAMNVM, Execute from SDRAM with code storage in NVM for high performance MCU Reference Design
Texas Instruments이 부품 TM4C1294NCPDT 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- 3D Printer
- Patient Monitoring
Description
- TIDM-TM4C129SDRAMNVM, Execute from SDRAM with code storage in NVM for high performance MCU. This reference design demonstrates how to implement and interface Non Volatile Memory and SDRAM to the performance microcontroller TM4C1294NCPDT in TM4C product family. The implementation is made possible by using the EPI Interface of the Microcontroller to interface a 256Mbit SDRAM at 60MHz and QSSI Interface at 60MHz for Non Volatile Memory like SD Card and Quad Serial Flash which allows developers to expand code and data space above the maximum Internal Memory of the TM4C1294 microcontroller
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameTiva C
-
Core ProcessorARM Cortex-M4
피쳐링 부품 (40)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NX3225GA_16.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA_12.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA_24.576MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24.576MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA-24.576M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24.576MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA-12.288M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12.288MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA_27.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 27MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA-12MHZ-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA12.000MSTDCRA1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 300Ohm 4-Pin SMD Automotive AEC-Q200 | 구매 | |
|
|
NX3225GA-10.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 10MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 200Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA_30.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 30MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA-27.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 27MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA-27M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 27MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |