TIDM-TIA, Transimpedance Amplifier with Microcontroller Reference Design
Texas Instruments이 부품 MSP430F2274IRHAT 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Consumer Electronics
- Industrial
- Notebook
- Smoke Detector
Description
- TIDM-TIA, Transimpedance Amplifier with Microcontroller Reference Design. The TIDM-TIA uses a MSP430F2274 microcontroller to convert current produced by a photodiode to into a voltage using the integrated operational amplifier. It can be used to sense light in a number of different applications. Direct connection to the MSP430F2274's ADC allows for voltage values to be analyzed and used as needed, the transimpedance amplifier system is kept to a small size by using the MSP430F2274's integrated operational amplifier which provides for a single chip solution in many industrial and consumer good applications
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MSP430F2274IRHAT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R | 구매 | |