TIDM-THREEPHASEMETER-F6779, High Accuracy Three-Phase Electricity Meter with Tamper Detection
Texas Instruments이 부품 MSP430F6779IPEU 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Smart Electric Meter
Description
- TIDM-THREEPHASEMETER-F6779, High Accuracy Three-Phase Electricity Meter with Tamper Detection. The design implements a highly accurate three-phase electric meter system using the MSP430F6779 smart meter SoC. It exceeds all of the requirements for ANSI C12.20 and IEC-62053 Class 0.2 meters. The F6779 SoC is the most integrated polyphase e-meter SoC with 512KB flash. This allows developers to create a true single-chip smart e-meter with the highest performance and accuracy
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54060ADGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP Tube | 구매 | |
|
TFBS4711-TT1 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R | 구매 | |
|
24LC02B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
TFBS4711-TT1 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R | 구매 | |
|
TPS54060ADGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP T/R | 구매 | |
|
MSP430F6779IPEU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512KB Flash 2.5V 128-Pin LQFP Tray | 구매 | |
|
MSP430F6779IPEUR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512KB Flash 2.5V 128-Pin LQFP T/R | 구매 |