TIDM-THREEPHASEMETER-F67641, Class 0.5 Three-Phase Smart Meter Reference Design
Texas Instruments이 부품 MSP430F67641IPZR 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- E-Power Meter
- Industrial
Description
- TIDM-THREEPHASEMETER-F67641, Class 0.5 Three-Phase Smart Meter design using the MSP430F67641 polyphase metering System on Chip. The design meets all requirements for ANSI/IEC Class 0.5 accuracy and the firmware provided calculates all energy measurement parameters. The F67641 SoC features 128-KB of on-chip flash plus a 320-segment LCD controller for a single-chip solution to low-cost polyphase meter design challenges
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TFBS4711-TT1 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R | 구매 | |
|
|
TPS54060ADGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP Tube | 구매 | |
|
|
TFBS4711-TT1 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R | 구매 | |
|
|
24LC02B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
MSP430F67641IPZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R | 구매 | |