TIDM-SOMPLC-F28M35, Power Line Communications (PLC) System-on-Module for ARIB Frequency Band
Texas Instruments이 부품 F28M35H52C1RFPT 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Energy harvesting
- Gas and Water Meter
- Gas Meter
- Heat Meter
- Power Line Communication
- Power Quality Meter
- Smart Electric Meter
Description
- TIDM-SOMPLC-F28M35, Power Line Communications (PLC) System-on-Module for ARIB Frequency Band. The SOMPLC-F28M35 is a single-board System on Module(SOM) for PLC in the ARIB frequency band. This single hardware design supports several popular PLC industry standards including G3 and IEEE-1901.2. certified PLC software is available along with the SOMPLC-F28M35. Engineers can take the SOM design and integrate it into their overall system board or keep the design as an add-on board to their application. The only additional hardware required is the AC mains line coupling circuitry
최종 제품의 경우
-
Embedded System TypeSOM
-
Family NameC2000 Piccolo
-
Core ProcessorC28x
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS3828-33DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R | 구매 | |
|
|
AFE032IRGZT | Texas Instruments | Analog Front End - AFE | AFE General Purpose 5.5V 48-Pin VQFN EP T/R | 구매 | |
|
|
SN74LVC2G07DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SOT-23 T/R | 구매 | |
|
|
SN74LVC2G07DBVRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SOT-23 T/R | 구매 | |
|
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
|
AFE032IRGZR | Texas Instruments | Analog Front End - AFE | AFE General Purpose 5.5V 48-Pin VQFN EP T/R | 구매 | |
|
|
F28M35H52C1RFPT | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3/C28x RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP Tray | 구매 | |