TIDM-NFC-TRANSCEIVER, Near Field Communications (NFC) Transceiver Reference Design
Texas Instruments이 부품 TRF7970ARHB 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Audio Dock
- Automotive Cluster
- Car Access System
- Central Body Controller
- Digital Radio
- DSL Gateway
- Infotainment
- MP3 Player/Recorder
- PC Camera
- Portable
- STB and DVR
- Wireless Headset
Description
- TIDM-NFC-TRANSCEIVER, Near Field Communications (NFC) reference design outlines the required components, layout considerations and provides firmware examples to implement NFC into applications for extracting NFC Data Exchange format (NDEF) data from transponders, implement a Peer-to-Peer (P2P) connection or emulate an NFC transponder. NFC simplifies Bluetooth and Wi-Fi connections, enables interactive consumer displays, and standardizes the format of data transfers. The documentation, hardware and example code provided allows the designer to quickly implement NFC functionality with an MSP430 or other MCU of choice. This design is based on the TRF7970ATB design
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61222DCKT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 5V 0.5A 6-Pin SC-70 T/R | 구매 | |
|
|
TRF7970ARHBT | Texas Instruments | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R | 구매 | |
|
|
TRF7970ARHBR | Texas Instruments | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R | 구매 | |