TIDM-NFC-SDM, NFC Transceiver's Direct Mode supporting MIFARE Classic/Proprietary Protocols
Texas Instruments이 부품 MSP430F2370IRHA 을 사용하는 참조 설계
이미지
1 / 2
Description
- TIDM-NFC-SDM, NFC Transceiver's Direct Mode supporting MIFARE Classic/Proprietary Protocols. Special Direct Mode on the TRF7970A and TRF7964A enables the flexibility to easily support a wide range of proprietary protocols, most commonly MIFARE Classic. In these applications, Special Direct Mode drastically reduces the resource demand on host MCUs while also providing more stable operation. This design demonstrates MIFARE Classic authentication on the widely available TRF7970AEVM
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TRF7970ARHBT | Texas Instruments | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R | 구매 | |
|
|
CP2102-GM | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V Tube 28-Pin QFN EP | 구매 | |
|
|
TRF7970ARHBR | Texas Instruments | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R | 구매 | |