TIDM-LPBP-CONTACTLESS-TEMP-SENSE, Ultra-Low-Power Contactless MEMS Temperature Sensor
Texas Instruments이 부품 MSP430F1612IPMR 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Outdoor Temperature Sensor
- Thermostat
Description
- TIDM-LPBP-CONTACTLESS-TEMP-SENSE, Ultra-Low-Power Contactless MEMS Temperature Sensor. This reference design features the world's smallest MEMS-based contact-less infrared temperature sensor. The TMP006 is a highly-integrated, low-cost solution for a contact-less infrared temperature sensor with digital output to a microcontroller. This solution enables the development of contact-less temperature readings that can be used in both the industrial and consumer electronic space
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MSP430G2452IN20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin PDIP Tube | 구매 | |
|
|
TUSB3410VF | Texas Instruments | USB Interface ICs | Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP | 구매 | |
|
|
MSP430G2553IN20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 20-Pin PDIP Tube | 구매 | |
|
|
TPS77301DGKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.25A 8-Pin VSSOP T/R | 구매 | |
|
|
MSP430F1612IPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP T/R | 구매 | |