TIDM-GBD-SIMPLE, A Simple Glass-Breakage Detector Reference Design
Texas Instruments이 부품 MSP430F2274IDA 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Management
Description
- TIDM-GBD-SIMPLE, A Simple Glass-Breakage Detector Reference Design. This reference design describes a simple glass breakage detector using the MSP430F2274 and was developed to operate at low power, allowing long battery life. The algorithm is based on the spectral analysis of a typical glass breakage signal by analyzing signal characteristics such as peak content, number of zero crossings, and frequency composition. A glass breakage alert is indicated by an on-board buzzer and an LED
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61040DBV | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 0.4A 5-Pin SOT-23 T/R | 구매 | |
|
|
MSP430F2274IDA | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 38-Pin TSSOP Tube | 구매 | |