TIDM-3PHMTR-TAMP-ESD, Three-Phase Metrology With Enhanced ESD Protection and Tamper Detection Reference Design
Texas Instruments이 부품 MSP430F67791AIPEU 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
- Three-Phase Metrology with Enhanced ESD Protection and Tamper Detection Gerber
- Three-Phase Metrology w/ Enhanced ESD Protection & Tamper Detection Layer Plots
- Three-Phase Metrology with Enhanced ESD Protection & Tamper Detection Schematic
- Three-Phase Metrology with Enhanced ESD Protection & Tamper Detection CAD Files
- Three-Phase Metrology with Enhanced ESD Protection and Tamper Detection BOM
최종 제품의 경우
- Electricity Meter
- Metering
- Street LED Lighting
Description
- TIDM-3PHMTR-TAMP-ESD, Three-Phase Metrology With Enhanced ESD Protection and Tamper Detection Reference Design. This design implements an ANSI/IEC Class 0.2 three-phase energy meter with enhanced ESD protection. The design also features tamper detection to limit the feasibility of energy theft and communications through ZigBee connectivity. The e-meter SoC is used to perform all metrology functions and sends active power results to the CC2530EM add-on board. Developers can use the companion In Home Display Design (TIDM-LOWEND-IHD) to display results remotely
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54060ADGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP Tube | 구매 | |
|
|
TFBS4711-TT1 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R | 구매 | |
|
|
24LC02B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
TFBS4711-TT1 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R | 구매 | |
|
|
MSP430F67791AIPEU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512KB Flash 3.3V 128-Pin LQFP Tray | 구매 | |