TIDEP0068, PCI Express PCB Design Considerations Reference Design for the 66AK2G02 General Purpose GP EVM
Texas Instruments이 부품 66AK2E02ABDA4 을 사용하는 참조 설계
이미지
1 / 50
최종 제품의 경우
- Audio Processing
- AV Receiver
- Home Theater
- Soundbar
Description
- TIDEP0068, PCI Express PCB Design Considerations Reference Design for the 66AK2G02 General Purpose EVM. PCI-Express provides for low pin-count, high reliability and high-speed with data transfer at rates of up to 5.0 Gbps per lane, per direction and an PCIe module is included on the 66AK2G02 DSP + ARM Processor system on chip (SoC). This PCIe PCB design considerations reference design helps developers optimize the printed circuit board (PCB) design by providing best-practice PCB for the PCIe portion of the 66AK2G02 Processor SoC
최종 제품의 경우
-
Embedded System TypeDSP
-
Family Name66AK2E
-
Core ProcessorARM Cortex-A15
피쳐링 부품 (64)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54429ERSAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4.5A 16-Pin VQFN EP T/R | 구매 | |
|
|
TXS0108EPWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 | |
|
|
LM5060MM/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 65V N-Channel Positive Voltage 10-Pin VSSOP T/R | 구매 | |
|
|
LP3985IM5-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
|
CSD87330Q3D | Texas Instruments | Specialized Power ICs and Modules | Power Block 8-Pin LSON-CLIP EP T/R | 구매 | |
|
|
TPS71712DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin SC-70 T/R | 구매 | |
|
|
FC-135 32.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
TLV431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
|
74AVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
|
S25FL512SAGMFI011 | Infineon Technologies AG | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube | 구매 | |
|
|
S25FL512SAGMFI011 | Infineon Technologies AG | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube | 구매 | |