TIDEP0067, 66AK2G02 DSP + ARM Processor Power Solution Reference Design
Texas Instruments이 부품 X66AK2G02ZBB60 을 사용하는 참조 설계
이미지
1 / 50
최종 제품의 경우
- AV Receiver
- Car Audio
- Home Theater
- Soundbar
Description
- TIDEP0067, 66AK2G02 DSP + ARM Processor Power Solution Reference Design. This Reference Design is based on the 66AK2G02 multicore System-on-Chip (SoC) processor and companion TPS659118 power management integrated circuit (PMIC) which includes power supplies and power sequencing for the 66AK2G02 processor in a single device. This power solution design also includes the first stage buck converters to support a 12V input and the DDR termination regulator for DDR3L memory. The reference design is tested and includes hardware reference (EVM), software (Processor SDK) and test data
최종 제품의 경우
-
Embedded System TypeDSP
-
Family Name66AK2G02
-
Core ProcessorARM Cortex-A15
피쳐링 부품 (62)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TCA9517DGKR | Texas Instruments | Signal Buffers and Repeaters | I2C Repeater 3.3V/5V 8-Pin VSSOP T/R | 구매 | |
|
|
WPR-FC13532.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
FC-135 32.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
0-1571983-4 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube | 구매 | |
|
|
74AVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
|
LM22675MR-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Inv/Step Down Single-Out 1.285V to 37V 1A 8-Pin HSOIC EP Tube | 구매 | |
|
|
LM22675MR-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Inv/Step Down Single-Out 1.285V to 37V 1A 8-Pin HSOIC EP Tube | 구매 | |
|
|
LM5060MM/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 65V N-Channel Positive Voltage 10-Pin VSSOP T/R | 구매 | |
|
|
LM5060MM/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 65V N-Channel Positive Voltage 10-Pin VSSOP T/R | 구매 | |
|
|
CX3225GB22579P0HPQCC | Kyocera | Crystals | Crystal 22.5792MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R | 구매 | |
|
|
KSZ9031RNXCA | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP Tray | 구매 | |
|
|
SDA01H1SBD | C&K | Switch DIP | Switch DIP OFF ON SPST 1 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles SMD Tube | 구매 | |