TIDEP0058, G3-PLC (FCC Band) Data Concentrator Reference Design
Texas Instruments이 부품 XAM3359AZCZ 을 사용하는 참조 설계
이미지
1 / 56
연관된 문서
- G3-PLC (FCC Band) Data Concentrator BOM
- G3-PLC (FCC Band) Data Concentrator CAD Files
- G3 Data Concentrator Development Package Software (v4.5.0.10) (Rev. A)
- G3-PLC (FCC Band) Data Concentrator Gerber
- G3-PLC (FCC Band) Data Concentrator Schematic
- G3-PLC (FCC Band) Data Concentrator Assembly Files
- G3-PLC (FCC Band) Data Concentrator PCB
최종 제품의 경우
- Communications Infrastructure
- Industrial Programmable Logic Controllers (PLCs)
- Smart Grid
Description
- TIDEP0058, G3-PLC (FCC Band) Data Concentrator Reference Design. The TIDEP0058 reference design implements a complete Power Line Communications (PLC) Data Concentrator based upon the G3-PLC industry standard. It operates in the 157 kHz - 487 kHz band defined by the FCC for Smart Grid communications. The reference design includes G3-PLC software which supports the management of up to 1000 G3-PLC end points in a neighborhood area network. The reference design supports the full 312 Kbps data throughput specified by the G3-PLC standard
최종 제품의 경우
-
Family NameSitara AM335x
-
Core ProcessorARM Cortex-A8
-
PlatformIndustrial Development
피쳐링 부품 (41)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TMS320F28375SPZPQR | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 100-Pin HTQFP EP T/R Automotive AEC-Q100 | 구매 | |
|
|
TPS3808G09DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 0.84V 1 Active Low/Open Drain 6-Pin SOT-23 T/R | 구매 | |
|
|
MT29F2G08ABAEAWP:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray | 구매 | |
|
|
FOD817BSD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
|
MAX3221CPWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
|
SN74CBTLV3257PWR | Texas Instruments | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R | 구매 | |
|
|
SSPT7F-12.5PF20-R | Seiko Instruments Inc | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin SMD T/R | 구매 | |
|
|
AR8031-AL1A | QUALCOMM | PHY | PHY 10Mbps/100Mbps/1Gbps 3.3V 48-Pin QFN EP Tray | 구매 | |
|
|
R05P05S/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube | 구매 | |
|
|
TMS320F28375SPZPS | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 100-Pin HTQFP EP Tray | 구매 | |
|
|
TPS3897ADRYR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active High/Open Drain 6-Pin USON T/R | 구매 | |
|
|
SN74LVC1G08DCKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 구매 | |