TIDEP0053, High-availability Seamless Redundancy (HSR) Ethernet for Substation Automation Reference Design
Texas Instruments이 부품 AM3359ZCZ 을 사용하는 참조 설계
이미지
1 / 16
최종 제품의 경우
- Power Distribution Control
- Power Substation
- Relay Driver
- Smart Grid
Description
- TIDEP0053, High-availability Seamless Redundancy (HSR) Ethernet for Substation Automation Reference Design. The TIDEP0053 Design implements a solution for high-reliability, low-latency network communications for substation automation equipment in Smart Grid transmission and distribution networks. It supports the High-availability Seamless Redundancy (HSR) specification in the IEC62439 standard and Precision Time Protocol specification in IEEE1588. This solution is a lower-cost alternative to FPGA approaches and provides the flexibility and performance to add features such as IEC61850 support without additional components
최종 제품의 경우
-
Family NameSitara AM335x
-
Core ProcessorARM Cortex-A8
-
PlatformLaunchPad
피쳐링 부품 (23)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MT41J128M16JT-125G:K | Micron Technology | DRAM Chip | DRAM Chip GDDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA | 구매 | |
|
|
FT2232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | 구매 | |
|
|
ECS-120-20-30B-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-SMD T/R | 구매 | |
|
|
SN74AUP2G08DCUR | Texas Instruments | Logic Gates | AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 구매 | |
|
|
TPS65910A3A1RSL | Texas Instruments | PMIC Solutions | OMAP3 Power Management 2.7V to 5.5V 48-Pin VQFN EP Tube | 구매 | |
|
|
MT41J128M16JT-125G:K | Micron Technology | DRAM Chip | DRAM Chip GDDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA | 구매 | |
|
|
TPS71718DCKT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R | 구매 | |
|
|
TPS71718DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R | 구매 | |
|
|
CDCE913PWR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP T/R | 구매 | |
|
|
MT41J128M16JT-125:K | Micron Technology | DRAM Chip | DRAM Chip DDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA Tray | 구매 | |
|
|
ABM3-25.000MHZ-B2-T | Abracon | Crystals | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R | 구매 | |
|
|
TPS5420D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.23V to 31V 2A 8-Pin SOIC Tube | 구매 | |