TIDEP0037, Using TMS320C6678 Processor to Implement Power Efficient Scalable H.265/HEVC Solution Ref Design
Texas Instruments이 부품 TMX320C6678CYP 을 사용하는 참조 설계
이미지
1 / 38
최종 제품의 경우
- Infrastructure
- Video and Imaging
- Video Broadcasting
- Video Communications System
Description
- TIDEP0037, Using TMS320C6678 Processor to Implement Power Efficient Scalable H.265/HEVC Solution Ref Design. HEVC is an efficient, but processing intensive video standard, that is said to double the data compression ratio compared to H.264/MPEG-4 at the same level of video quality. This design shows how a power efficient, soft H.265/HEVC solution, that scales across resolutions, frame rates/profiles, can be implemented in real time using one or more TMS320C6678 devices. A specific use case of a single channel HEVC 720p30 real time encoder and single channel HEVC 1080p60 real time decoder is also included. HEVC C66x HEVC encoder shows a bitrate saving, for the same visual quality, of greater than 40% compared with H.264 x encoder
최종 제품의 경우
-
Embedded System TypeDSP
-
PlatformIndustrial Development
피쳐링 부품 (22)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX3221ECPWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
|
SN74LVC2G125DCUR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 구매 | |
|
|
PCA9306DCUT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
|
AT93C46DN-SH-T | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
|
MCP9700AT-E/LT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Analog 5-Pin SC-70 T/R | 구매 | |
|
|
UCD9222RGZR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 48-Pin VQFN EP T/R | 구매 | |
|
|
FT2232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | 구매 | |
|
|
CDCE62005RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 1.5GHz-IN 1175MHz-OUT 48-Pin VQFN EP T/R | 구매 | |
|
|
SN74ALVC125PWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 구매 | |
|
|
SN74LVC00APWR | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R | 구매 | |
|
|
SN74AVC4T245PWR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 구매 | |
|
|
TPS54231D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC Tube | 구매 | |