TIDC-Multiband-WMBUS, Multiband (868 - 915MHz) wM-Bus RF sub-system with Segmented LCD Reference Design
Texas Instruments이 부품 CC1120RHBR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Displays
- Gas and Water Meter
- Heat Cost Allocators
- Heat Meter
- Home Automation
- Smart Electric Meter
Description
- TIDC-Multiband-WMBUS, Multiband (868 - 915MHz) wM-Bus RF sub-system with Segmented LCD Reference Design. The TIDC-Multiband-WMBUS single PCB covers all three wM-Bus frequency bands with only a few component value changes. It is a very low-power and ETSI Cat.1 Receiver capable RF subsystem for wM-Bus 169MHz and 433 systems without SAW filter and TCXO. Ultra Low-power MSP430 with always-on LCD segment support is an excellent fit for Sub-metering applications like Heat Cost allocators
최종 제품의 경우
-
Communication Standard2-GFSK/FSK/OOK/RX/TX
-
Operating Frequency868|915 MHz
피쳐링 부품 (213)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
FA-128 48.0000MF20X-K0 | Seiko Epson Corporation | Crystals | Crystal 48MHz ±10ppm (Tol) ±20ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
|
FA-128 48.0000MF20X-K | Seiko Epson Corporation | Crystals | Crystal 48MHz ±10ppm (Tol) ±20ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
|
FA-128 40.0000MF10Z-K3 | Seiko Epson Corporation | Crystals | Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
|
FA128 320000MF10ZAJ3 | Seiko Epson Corporation | Crystals | Crystal ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
|
FA-128 32.000000MHz 12.0 +10.0-10.0 | Seiko Epson Corporation | Crystals | MHz Range Crystal Unit | 구매 | |
|
|
FA-128 25.0000MD30Z-C | Seiko Epson Corporation | Crystals | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin Ultra Mini-CSMD | 구매 | |
|
|
Q22FA1280002400 | Seiko Epson Corporation | Crystals | Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 12pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
|
FA-128 26.0000MF10Z-E | Seiko Epson Corporation | Crystals | Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 6pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
|
FA-128 24.0000MF10Z-W0 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 12pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
|
FA-128 24.0000MD30X-K0 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
|
FA-128 24.0000MB-W | Seiko Epson Corporation | Crystals | Crystal 24MHz ±50ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 4-Pin Ultra Mini-CSMD | 구매 | |
|
|
FA-128 49.152M-A0AAAAB40RGB | Seiko Epson Corporation | Crystals | Crystal 49.152MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Ultra Mini-CSMD Bulk | 구매 | |