TIDA-01352, 400W Continuous, Scalable, ±2.5 to ±150 V, Programmable Ultrasound Power Supply Reference Design
Texas Instruments이 부품 LMZ34202RVQ 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Automotive Test
- Battery Tester
- Electric Toothbrushes
- Fitness Equipment
- Magnetic Resonance Imaging
- Medical Ventilator
- Mother & Neonatal Care Monitor
- Oscilloscope
- Surgical Equipments
- Ultrasound Imaging
Description
- TIDA-01352, Reference design enables modular and efficient power scaling capability by providing a solution for digitally programmable power supply for powering ultrasound transmit circuit. The design uses push-pull topology to generate high-voltage (HV) and low (LV) or MID- voltage power supplies. The HV rails are programmable from ±50V to ±150V, whereas the LV or MID rails are programmable from ±2.5V to ±50V. The power supply is capable of providing a continous power of 100-W on each rail. The programmability is implemented using onboard, 12-bit digital-to-analog converters (DACs). All the power supply rails are capable of being synchronized to a master clock. The design is scalable and modular allowing same supply to be duplicated or removed depending on number of channels and number of levels of pulser
피쳐링 부품 (11)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
REF5050AID | Texas Instruments | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC Tube | 구매 | |
|
|
TPS7A4901DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 구매 | |
|
|
DAC60004IPW | Texas Instruments | Digital to Analog Converters - DACs | DAC 4-CH Segment 12-bit 14-Pin TSSOP Tube | 구매 | |
|
|
LMZ34002RKGR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT -3V to -17V 2A 15W 41-Pin B1QFN T/R | 구매 | |
|
|
CDCE937PWR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 20-Pin TSSOP T/R | 구매 | |
|
|
TLV2171IDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R | 구매 | |
|
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 구매 | |
|
|
TLV171IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 구매 | |
|
|
DAC60004IPWR | Texas Instruments | Digital to Analog Converters - DACs | DAC 4-CH Segment 12-bit 14-Pin TSSOP T/R | 구매 | |
|
|
LMZ34202RVQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 7.5V 2A 43-Pin B3QFN T/R | 구매 | |
|
|
LMZ34202RVQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 7.5V 2A 43-Pin B3QFN T/R | 구매 | |