TIDA-00988, 160-MHz Bandwidth Wireless Signal Tester Reference Design
Texas Instruments이 부품 ADC31JB68RTA 을 사용하는 참조 설계
이미지
1 / 11
최종 제품의 경우
- Data Acquisition System
- Electronic Warfare
- IoT Applications
- Radar System
- Vector Signal Analyzer
- Wireless Communications
Description
- TIDA-00988, 160-MHz Bandwidth Wireless Signal Tester Reference Design. This reference design implements an IF subsystem for a standard wireless signal tester with an active balun-amplifier (LMH5401), LC bandpass filter, 16-bit ADC (ADC31JB68) and clock cleaner and generator PLL (LMK04828). Measurements using modulated signals demonstrate reception of the signal with high constellation clarity and MER sufficient for testing a wide variety of standard signal types including 802.11ac (Wi-Fi), Bluetooth, ZigBee and the common cellular standards like UMTS and LTE
최종 제품의 경우
-
ADC Resolution16 Bit
피쳐링 부품 (16)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN74AVC4T774PWR-235028647 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 구매 | |
|
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 구매 | |
|
|
LMH5401IRMST | Texas Instruments | RF Amplifiers | RF Amp Single LNA 2GHz ±2.625V/5.25V 14-Pin UQFN T/R | 구매 | |
|
|
SN74AVC4T774PWR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 구매 | |
|
|
LP5900SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin WSON EP T/R | 구매 | |
|
|
LP3878SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 구매 | |
|
|
TPS62130ARGTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 3A 16-Pin VQFN EP T/R | 구매 | |
|
|
LP5900SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin WSON EP T/R | 구매 | |
|
|
LP3878SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 구매 | |
|
|
LMH5401IRMSR | Texas Instruments | RF Amplifiers | RF Amp Single LNA 2GHz 5.25V 14-Pin UQFN T/R | 구매 | |
|
|
LMH5401FFK/EM | Texas Instruments | RF Amplifiers | RF Amp Single DIFF Amp 2GHz ±2.625V/5.25V 14-Pin LCCC EP Tube | 구매 | |
|
|
LMH5401FFK/EM | Texas Instruments | RF Amplifiers | RF Amp Single DIFF Amp 2GHz ±2.625V/5.25V 14-Pin LCCC EP Tube | 구매 | |