TIDA-00751, Solid State Relay 24V AC Switch with Galvanic Isolation Reference Design
Texas Instruments이 부품 LMC555CMM/NOPB 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Building Automation
- HVAC
- Thermostat
Description
- TIDA-00751, Solid State Relay 24V AC Switch with Galvanic Isolation Reference Design. The solid state relay 24V AC Switch reference design is a single relay replacement that enables efficient power management for a low power alternative to standard electromechanical relays. The OFF-mode provides energy to the system controller and the ON mode can switch fast enough to allow backup battery charging where electromechanical relays cannot. The internal transformer enables isolation and a voltage multiplier ensures enough current to control other relays in the rest of the system
최종 제품의 경우
-
Input Voltage24 V
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1G19DCKR | Texas Instruments | Decoders and Demuxes | Decoder/Demultiplexer Single 1-to-2 6-Pin SC-70 T/R | 구매 | |
|
|
SN74AUP3G14DCUR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 3-Element CMOS 8-Pin VSSOP T/R | 구매 | |
|
|
SN74AUP1G74DQER | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin X2SON T/R | 구매 | |
|
|
LMC555CMM/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin VSSOP T/R | 구매 | |
|
|
LMC555CMM/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin VSSOP T/R | 구매 | |