TIDA-00745.2, 15W System-Level Power Reference Design for Automotive Body Control Module
Texas Instruments이 부품 LM536025QPWP 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Automotive - Body Electronics
- Automotive Lighting
Description
- TIDA-00745.2, 15W System-Level Power Reference Design for Automotive Body Control Module. TIDA-00745 is a 14W system-optimized (CISPR25 Class 4) SMPS design for an automotive body control module. All buck converters used in this design are switching at 2.1 MHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 32 V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
Efficiency86.5 %
-
TopologyBuck- Synchronous
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |
|
|
TPS7B4253QPWPRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 40V 0.3A Automotive AEC-Q100 20-Pin HTSSOP EP T/R | 구매 | |
|
|
TLVH431BQDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
|
LM26420XSQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | 구매 | |
|
|
LM26420XSQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | 구매 | |
|
|
TPS7B4250QDBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 18V 0.05A Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
|
LM53600NQDSXRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.55V to 36V Synchronous Step Down Single-Out 3.3V 0.65A 10-Pin WSON EP T/R Automotive AEC-Q100 | 구매 | |
|
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |
|
|
LM536025QPWPRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 2A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | 구매 | |
|
|
LM536025QPWPTQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 2A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | 구매 | |