TIDA-00719, Highly Integrated Power Reference Design for SSD
Texas Instruments이 부품 LP8758A1 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Notebook
- Solid State Drive (SSD)
- System Power Rail
Description
- TIDA-00719, Highly Integrated Power Reference Design for SSD. The TIDA-00719 shows small highly integrated power reference solution size for SSD. This reference design supports internal sequencing and high output voltage accuracy
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage1|1.8|2.5|3.3 V
-
Output Current4 A
-
TopologyBuck
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ATSAM3U2CA-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray | 구매 | |
|
|
LP3996SD-1833/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 0.15A/0.3A 10-Pin WSON EP T/R | 구매 | |
|
|
ABM3-12.000MHZ-B2-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R | 구매 | |
|
|
LP3996SD-1833/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 0.15A/0.3A 10-Pin WSON EP T/R | 구매 | |
|
|
LP8758A1E0YFFR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Quad-Out 0.5V to 3.36V 4A/4A/4A/4A 35-Pin DSBGA T/R | 구매 | |
|
|
LP8758A1B0YFFR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Down Single-Out 0.5V to 3.36V 16A 35-Pin DSBGA T/R | 구매 | |