TIDA-00530, Automotive Power Reference Design for Low Power TDA3x Based Systems
Texas Instruments이 부품 TPS3808G01QDBVRQ1 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Front Camera
- Radar System
- Rear Camera
Description
- TIDA-00530, Automotive Power Reference Design for Low Power TDA3x Based Systems. This solution was designed to make an integrated, size-optimized power design for ADAS applications using the TDA3x SoC off of an automotive battery input. By targeting only applications with lower processing needs, we're able to choose devices and components which are smaller, compared to systems utilizing higher performance processors
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3880QMFE-1AA/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R | 구매 | |
|
|
TPS22968QDMGRQ1 | Texas Instruments | Power Switches | Power Switch Hi Side 2-OUT 4A 29mOhm 10-Pin WSON EP T/R Automotive AEC-Q100 | 구매 | |
|
|
SN74AHC1G08QDCKRQ1 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R Automotive AEC-Q100 | 구매 | |
|
|
SN74AHC1G32TDCKRQ1 | Texas Instruments | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R Automotive AEC-Q100 | 구매 | |
|
|
LM3880QMFE-1AA/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R | 구매 | |
|
|
LM74610QDGKRQ1 | Texas Instruments | OR Controllers | OR Controller N-Channel Single Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 | |
|
|
TPS61240IDRVRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.5A Automotive AEC-Q100 6-Pin WSON EP T/R | 구매 | |
|
|
LM536033QPWPRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 3A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | 구매 | |
|
|
TPS3808G01QDBVRQ1 | Texas Instruments | Supervisory Circuits | Processor Supervisor 0.405V 1 Active Low/Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R | 구매 | |