TIDA-00475, Contactless Position Sensor for Variable Speed Trigger Switch Reference Design
Texas Instruments이 부품 MSP430G2553IPW20 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Garden Tools
- Power Tool
Description
- TIDA-00475, Contactless Position Sensor for Variable Speed Trigger Switch Reference Design. The Design TIDA-00475 demonstrates contactless, robust, cost effective, position sensing for variable speed trigger switches common in power and garden tools. The MSP430G2x53 microcontroller determines accurately the trigger position and generates the PWM signal to control motor speed and torque. This capacitive potentiometer enables by design high reliability, long life time and robust operation in harsh environments. The contactless sensing is inherently neither effected by wear down nor moisture or dirt
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS3839G33DBZR | Texas Instruments | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | 구매 | |
|
|
TPS7A1633DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin HVSSOP EP T/R | 구매 | |
|
|
MSP430G2553IPW20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube | 구매 | |