TIDA-00472, 230V, 250W High Efficiency BLDC Motor Drive w/DC Bus Voltage Ripple Compensation Reference Design
Texas Instruments이 부품 UCC27714D 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Blower
- Cooker
- Engine Cooling Fan
- FAN Motor
Description
- TIDA-00472, Discrete IGBT-based 3-Phase Inverter Reference Design for driving brushless DC (BLDC) motors rated up to 250W, for example, used in cooker hoods, using a sensor-less, trapezoidal control method. The design provides software implementation for DC bus voltage ripple compensation resulting in 30% reduction in the DC bus capacitor requirement and reduced overall BOM cost. The cycle-by-cycle overcurrent protection feature protects the power stage from large current spikes and the board can work up to 65C ambient. This design has also been tested to pass EN55014 standards for conducted emissions, Surge and EFT
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLV70433DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LMT87LP | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Analog 3-Pin TO-92 T/R | 구매 | |
|
|
MSP430F5132IDA | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 38-Pin TSSOP Tube | 구매 | |
|
|
OPA374AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
|
ISO7421D | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC Tube | 구매 | |
|
|
UCC27714D | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 14-Pin SOIC Tube | 구매 | |