TIDA-00463, Fluxgate Based Displacement Sensor Reference Design
Texas Instruments이 부품 DRV425RTJR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Factory Automation
- Hydraulic Valve
- Pneumatics
- Process Control
- Robotics
- Sensor and Transducer
Description
- TIDA-00463, Fluxgate Based Displacement Sensor Reference Design. The TIDA-00463 showcases a displacement sensor for linear distance measurements in a BoosterPack form factor for LaunchPad. The design is suitable for any application where a distance measurement, even through non-magnetic materials, is needed and non-contact, wear-free measurements are required. Through the use of magnetic fluxgate technology, this design is able to cover a wide measurement distance while achieving high resolution and accuracy
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS71745DSER | Texas Instruments | Linear Regulators | LDO Regulator Pos 4.5V 0.15A 6-Pin WSON T/R | 구매 | |
|
|
ADS1248IPWR | Texas Instruments | Analog to Digital Converters - ADCs | 7-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 28-Pin TSSOP T/R | 구매 | |
|
|
DRV425RTJR | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor 300mA Differential 5V 20-Pin WQFN EP T/R | 구매 | |