TIDA-00382, Smart Card Interface Reference Design
Texas Instruments이 부품 TCA5013ZAH 을 사용하는 참조 설계
이미지
1 / 2
Description
- TIDA-00382, Smart Card Interface Reference Design. The TIDA-00382 TCA5013 reference design solves EPOS smart card subsystem, allows customers pass EMV test much easier. The TCA5013 reference design is built with one user card slot which allows the TCA5013 to detect the insertion and removal of the user card. The user card, also known as an IC card, contains the account information for the consumer using of an electronic point of sale (EPOS). The TCA5013 design is also built with three Secure Access Module (SAM) card cages. A SAM card physically resembles a Subscriber Identification Module (SIM) but contains information relevant to an EPOS transaction
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TCA5013ZAHR | Texas Instruments | Smart Card Interface | Smart Card Interface 26MHz 3.3V/5V T/R 48-Pin NFBGA | 구매 | |