TIDA-00340, Hall Sensor Proximity Sensor w/Fixed Threshold and Temperature Sensing Over IO-Link Reference Design
Texas Instruments이 부품 DRV5013ADQDBZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Building Automation
- Factory Automation
- Portable Instrumentation
- Process Control
- Sensors
- Transmitter
Description
- TIDA-00340, Hall Sensor Proximity Sensor w/Fixed Threshold and Temperature Sensing Over IO-Link Reference Design. This Design offers a rapid prototyping platform for magnetic-field proximity sensor with IO-Link. Thanks to its IO-Link interface the sensor can used as a multi-variable sensor for proximity sensing and for temperature sensing. TIDA-00340 comes by default with a integrated hall-sensor, a switch and 2 LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN65HVD101RGBT | Texas Instruments | PHY | PHY 1-CH 3.3V/5V 20-Pin VQFN EP T/R | 구매 | |
|
|
MSP430FR5738IRGET | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2.5V/3.3V 24-Pin VQFN EP T/R | 구매 | |
|
|
MSP430FR5738IRGER | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2.5V/3.3V 24-Pin VQFN EP T/R | 구매 | |
|
|
SN65HVD101RGBR | Texas Instruments | PHY | PHY 1-CH 3.3V/5V 20-Pin VQFN EP T/R | 구매 | |
|
|
DRV5013ADQDBZR | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor 30mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R | 구매 | |
|
|
DRV5013ADQDBZRQ1 | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |