TIDA-00339, IO-Link Sensor Transmitter Booster Pack Reference Design
Texas Instruments이 부품 SN65HVD102RGBR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Building Automation
- Factory Automation
- Industrial Actuator
- Portable Instrumentation
- Process Control
- Sensors
- Transmitter
Description
- TIDA-00339, IO-Link Sensor Transmitter Booster Pack Reference Design. This Design offers a rapid prototyping platform for IO-Link sensor transmitter. Thanks to its design it can be connected to TIs LaunchPad / BoosterPack ecosystem on which the fully validated IO-Link stack is implemented. The system has easy access to all interface and status signals. The different optional settings make the Design flexible to adjust for several use cases. With the ability to connect sensor front-ends the design can be used either as an evaluation platform of the IO-Link interface or as an entire sensor transmitter system
최종 제품의 경우
-
Interface StandardsI/O|I2C|SPI
-
Supply VoltageSingle(9 to 36) V
-
Input Voltage3 to 60 V
-
FunctionsLine Transmitter
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS7A1633DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin VSON EP T/R | 구매 | |
|
|
SN65HVD102RGBR | Texas Instruments | PHY | PHY 1-CH 3.3V/5V 20-Pin VQFN EP T/R | 구매 | |