TIDA-00332, High Voltage 12V - 400V DC Current Sense Reference Design
Texas Instruments이 부품 INA138 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial
- Motion Control
- Motor Driver
- Robotics
- Servo Motor
Description
- TIDA-00332, High Voltage 12V - 400V DC Current Sense Reference Design. This Verified Design shows a circuit to measure currents with a common mode of up to 400V using an INA138. This is achieved by creating a simple floating power supply and biasing the INA138 directly from the high voltage source. The 400V in this design is an example. With different components even higher common mode voltages can be achieved
최종 제품의 경우
-
Gain100 dB
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
INA138NA/250 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 5-Pin SOT-23 T/R | 구매 | |
|
|
INA138NA/3K | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 5-Pin SOT-23 T/R | 구매 | |
|
|
INA138NA/3K | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 5-Pin SOT-23 T/R | 구매 | |
|
|
INA138NA/250 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 5-Pin SOT-23 T/R | 구매 | |