TIDA-00199, Wide-Input Isolated IGBT Gate-Drive Fly-Buck Power Supply for Three-Phase Inverters - Reference Design
Texas Instruments이 부품 LM5160DNT 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Industrial Inverter
- Servo Motor
- Solar Power Inverter
- UPS Power Supply
Description
- TIDA-00199, Wide-Input Isolated IGBT Gate-Drive Fly-Buck Power Supply for Three-Phase Inverters - Reference Design. This reference design provides isolated positive and negative voltage rails required for Insulated Gate Bipolar Transistor (IGBT) gate drivers from a single 24-volt DC input supply. Utilizing a Fly-Buck control topology, this reference design uses a single transformer for generating power rails for all three arms of the 3-phase inverter. It uses primary-side regulation and can achieve good cross regulation without Optocoupler feedback or an auxiliary winding. The isolated outputs are generated through the coupled windings of the transformer
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage20 to 30 V
-
Output Voltage-8|15 V
-
Output Current0.3 A
-
Output Power2.3 W
-
Efficiency82 %
-
TopologyFly-Buck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM5160DNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 | |
|
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 | |
|
|
LM5160DNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 | |