TIDA-00150, Automotive Resistive Pressure Sensor Interface Reference Design
Texas Instruments이 부품 PGA400QRHHTEP 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Automotive and Transportation
- Pressure Sensor
Description
- TIDA-00150, Design provides reference documentation on the PGA400-Q1 which will allow customers to quickly evaluate the automotive qualified PGA400-Q1 System on Chip (SoC) as an interface for their automotive resistive pressure sensor applications. The PGA400-Q1 has a built-in configurable Analog Front-End (AFE) with diagnostics, Sigma-Delta ADC, DACs, SPI, I2C, and a One-Wire Interface (OWI). Also with an integrated 8051 MCU and OTP memory, this chip enables a fully configurable system that can be easily matched to multiple automotive resistive pressure sensor applications. This design incorporates the PGA400Q1EVM board to create the solution
피쳐링 부품 (17)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OPA2335AIDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R | 구매 | |
|
|
REG102NA-5/250 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.25A 5-Pin SOT-23 T/R | 구매 | |
|
|
MAX3221IDBR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 구매 | |
|
|
TS5A3359DCUR | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 1:3 8-Pin VSSOP T/R | 구매 | |
|
|
ADS1100A3IDBVT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 184sps 16-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
|
SN74LVC1G240DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SC-70 T/R | 구매 | |
|
|
SN74LVC1G07DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 구매 | |
|
|
REG102NA-5/250 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.25A 5-Pin SOT-23 T/R | 구매 | |
|
|
SN74CBT3257CPWR | Texas Instruments | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R | 구매 | |
|
|
DAC8574IPW | Texas Instruments | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube | 구매 | |
|
|
ADS1100A5IDBVT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 184sps 16-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
|
TS5A23159DGSR | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Dual 1:2 10-Pin VSSOP T/R | 구매 | |