TIDA-00139, XGA digital video SerDes w/ 24bit Parallel RGB Interface for automotive TFT LCD Displays
Texas Instruments이 부품 DS90UR905 을 사용하는 참조 설계
이미지
1 / 9
Description
- TIDA-00139, XGA digital video SerDes w/ 24bit Parallel RGB Interface for automotive TFT LCD Displays. The TIDA-00139 design is a high speed serial video interface to connect a remote automotive XGA TFT LCD display with 24 bit Parallel RGB Interface to a video processing system. It uses TIs FPD-Link II SerDes technology to transmit uncompressed video data over shielded twisted pair cable. Application examples are rear seat entertainment systems, automotive clusters, and HUD. This design incorporates SERDESUR-65USB the board to create the solution
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
78B07ST | Grayhill | Switch DIP | Switch DIP OFF ON SPST 7 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 구매 | |
|
|
DS90UR905QSQE/NOPB | Texas Instruments | LVDS | LVDS Serializer 1820Mbps 0.52V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR905QSQX/NOPB | Texas Instruments | LVDS | LVDS Serializer 1820Mbps 0.52V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR905QSQ/NOPB | Texas Instruments | LVDS | LVDS Serializer 1820Mbps 0.52V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR905QSQ/NOPB | Texas Instruments | LVDS | LVDS Serializer 1820Mbps 0.52V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR905QSQE/NOPB | Texas Instruments | LVDS | LVDS Serializer 1820Mbps 0.52V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR905QSQX/NOPB | Texas Instruments | LVDS | LVDS Serializer 1820Mbps 0.52V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |