TIDA-00002, Harsh Environment Acquisition Terminal (HEAT) EVM Platform for High Temperature Applications
Texas Instruments이 부품 ADS1278SHFQ 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Data Acquisition System
- Industrial
- Pressure Sensor
- Temperature Sensor/Controller using Modbus
Description
- TIDA-00002, the HEATEVM is a MCM intended to provide a high temperature platform for signal conditioning and processor evaluation. The module consists of a complete chain of components designed to withstand extreme operating temperatures up to 200 C. The PCB is made with Polymide material also suited for these extreme temperatures
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate144K SPS
-
Number of Channels8CH
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
REF5025SHKJ | Texas Instruments | Voltage References | V-Ref Precision 2.5V 7mA 8-Pin CFPAK Tube | 구매 | |
|
|
SN65HVD233SHKJ | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin CFPAK Tube | 구매 | |
|
|
THS4521SHKJ | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±1.8V/3.6V 8-Pin CFPAK Bulk | 구매 | |
|
|
SN65HVD11SHKJ | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin CFPAK Tube | 구매 | |
|
|
INA333SHKJ | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P 8-Pin CFPAK Tube | 구매 | |
|
|
OPA211SHKJ | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin CFPAK Tube | 구매 | |
|
|
OPA2333SHKJ | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin CFPAK Tube | 구매 | |
|
|
ADS1278SHFQ | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Octal ADC Delta-Sigma 144ksps 24-bit Serial 84-Pin CFPAK Tray | 구매 | |