THS4524EVM Evaluation Module for THS4524, Very low-power, fully differential operational amplifier
Texas Instruments이 부품 THS4524IDBT 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Data Acquisition System
Description
- THS4524EVM is an evaluation module for the dual, THS4524 in the PW (16-lead TSSOP) package. The THS4524EVM is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The EVM is ready to connect to power, signal source, and test instruments through the use of on-board connectors. The default amplifier configuration is single-ended input, single-ended output (via transformer), and split supply. It can be easily configured for differential input, differential output, and single supply operation. The THS4522EVM User's Guide is included within the Product Datasheet
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage2.5 to 5.5 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
THS4524IDBT | Texas Instruments | Operational Amplifiers - Op Amps | SP Amp DIFF AMP Quad R-R O/P ±2.75V/5.5V 38-Pin TSSOP Tube | 구매 | |
|
|
THS4524IDBTR | Texas Instruments | Operational Amplifiers - Op Amps | SP Amp DIFF AMP Quad R-R O/P ±2.75V/5.5V 38-Pin TSSOP T/R | 구매 | |