TG-5021CG_CC1175, External Oscillation Circuit for CC1175 Low Power RF Transceiver for wireless applications
Seiko Epson Corporation이 부품 TG-5021CG 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Wireless
Description
- TG-5021CG_CC1175, External Oscillation Circuit for CC1175 Low Power RF Transceiver for wireless applications. It provides a basic explanation of design considerations for the external oscillation circuit using quartz crystal for Low Power RF technology including ZigBee, IEEE802.15.4 and sub 1 GHz band wireless applications
최종 제품의 경우
-
Output Frequency32000 KHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CC1175RHBT | Texas Instruments | RF Transceivers | RF Transmitter ASK/FM/FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
CC1175RHBR | Texas Instruments | RF Transceivers | RF Transmitter ASK/FM/FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
CC1175RHMT | Texas Instruments | RF Transceivers | RF Transmitter ASK/FM/FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 |