Temperature Sensor for Thermoelectric Cooler
Analog Devices이 부품 MAX4122 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Thermoelectric Cooler
Description
- Power H-bridge and TEC Current Sense of PWM Temperature Controller for Thermoelectric Modules Which Keeps Components within 0.1 degree C. The Signal is differentially amplified 32 times by the MAX4122 Amplifier
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX4122EUK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | 구매 | |
|
|
MAX4122EUK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | 구매 | |
|
|
MAX4122EUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | 구매 | |
|
|
MAX4122EUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | 구매 | |