Temperature Sensor for Thermocouple
Analog Devices이 부품 MAX6627 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Home Appliances
- Thermocouple
Description
- Remote-Diode Temperature-Sensor IC Need not be Near the Cold Junction, Since it Uses an External Diode to Sense the Temperature. This Diode can be Mounted Directly on the Optional Retainer Clip of the Thermocouple Connector. The MAX6002 Provides a Stable 2.5V Reference Voltage for the ADC
피쳐링 부품 (17)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX6002EUR+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 0.4mA 3-Pin SOT-23 T/R | 구매 | |
|
|
MAX6002EUR+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 0.4mA 3-Pin SOT-23 T/R | 구매 | |
|
|
MX7705EUE+ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube | 구매 | |
|
|
MX7705EUE+T | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP T/R | 구매 | |
|
|
MX7705EWE+ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube | 구매 | |
|
|
MAX6002EUR+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 0.4mA 3-Pin SOT-23 T/R | 구매 | |
|
|
MAX6002EUR+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 0.4mA 3-Pin SOT-23 T/R | 구매 | |
|
|
MX7705EUE+ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube | 구매 | |
|
|
MX7705EUE+T | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP T/R | 구매 | |
|
|
MAX6627MTA+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin TDFN EP T/R | 구매 | |
|
|
MAX6627MTA+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin TDFN EP T/R | 구매 | |
|
|
MAX6627MKA+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOT-23 T/R | 구매 | |