TAS5760XXEVM, TAS5760M/MD/L/LD Evaluation Module for TAS5760MD Audio Amp Speaker
Texas Instruments이 부품 TAS5760MD 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Audio Equipments
- Docking Station
- LCD Monitor
- LCD TV
- Soundbar
Description
- TAS5760XXEVM, TAS5760M/MD/L/LD Evaluation Module allows evaluation of the TAS5760xx family of closed-loop, I2S-input amplifiers. It is populated with a TAS5760MDDCA (48-pin HTSSOP package) device which allows operation from power supply voltages from 4.5V to 26.4V and includes an integrated head phone amplifier / 2Vrms line driver. The TAS5760xxEVM can be operated in both stereo BTL mode as well as mono PBTL mode
최종 제품의 경우
-
Amplifier TypeClass-D
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC256-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
|
TS3A24157DGSR | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Dual 1:2 10-Pin VSSOP T/R | 구매 | |
|
|
TAS5760MDDCAR | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 68.3W Class-D 48-Pin HTSSOP EP T/R | 구매 | |
|
|
TAS5760MDDCA | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 68.3W Class-D 48-Pin HTSSOP EP Tube | 구매 | |