SY89532L EV, Evaluation Board for the SY89532L 33 to 500MHz high-speed clock synthesizers optimized for multi-frequency, multi-processor server, and synchronous computing applications
Microchip Technology이 부품 SY89532L 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Servers
- Workstation
Description
- SY89532L EV, Evaluation Board for the SY89532L, 33 to 500MHz high-speed clock synthesizers optimized for multi-frequency, multi-processor server, and synchronous computing applications. The evaluation board is intended to provide a convenient test and evaluation platform for the SY89532L Clock Synthesizer devices. One pair of outputs is taken from Bank A, and Bank C, and two pairs from Bank B for pin-to-pin skew measurements
최종 제품의 경우
-
Output Frequency33 to 500 MHz