SY89296L EV, Evaluation Board for the SY89296L, 2.5V/3.3V, 2.5 GHz programmable delay line, which delays the input signal using digital control signals
Microchip Technology이 부품 SY89296 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- GB Ethernet Switch
- SONET
Description
- SY89296L EV, Evaluation Board for the SY89296L, 2.5V/3.3V, 2.5 GHz programmable delay line, which delays the input signal using digital control signals. SY89296L is a programmable delay line, which delays the input signal using digital control signals. The SY89296L is a programmable delay line, which delays the input signal using digital control and analog control. The delay can vary from 2.2ns to 12.43ns. In addition, the input is LVPECL, using either a 2.5V or 3.3V supply
최종 제품의 경우
-
Operating Frequency2500 MHz
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SY89296UMG | Microchip Technology | Delay Lines | Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP Tube | 구매 | |
|
|
SY89296UTG | Microchip Technology | Delay Lines | Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin TQFP Tray | 구매 | |
|
|
SY89296UMG-TR | Microchip Technology | Delay Lines | Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP T/R | 구매 | |
|
|
SY89296UTG-TR | Microchip Technology | Delay Lines | Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin TQFP T/R | 구매 | |