SY88992L, Evaluation Board is designed for fast evaluation of the SY88992L VCSEL driver
Microchip Technology이 부품 SY88992L 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Optical Networking
- SONET
Description
- SY88992L, Evaluation Board is designed for fast evaluation of the SY88992L VCSEL driver
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
90HBW04PRT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 구매 | |
|
|
90HBW04T | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
|
90HBW04RT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 구매 | |
|
|
90HBW04PT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
|
SY88992LMG | Microchip Technology | Laser Drivers | Laser Driver VCSEL 4.25Gbps 1-CH 16-Pin QFN EP Tube | 구매 | |