STM8A/128-EVAL, Evaluation Board based on STM8AF Series - with STM8AF51AA MCU
STMicroelectronics이 부품 STM8AF51AAT 을 사용하는 참조 설계
이미지
1 / 14
최종 제품의 경우
- Automotive and Transportation
- Industrial
Description
- STM8A/128-EVAL, STM8AXX Evaluation Board is designed as a complete development platform for the STM8 core-based STM8AXX microcontroller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal 2 Kbyte data Flash and 128 Kbyte Flash program memory, SWIM debugging support. The full range of hardware features helps you to evaluate all peripherals (including motor control, CAN, micro SD Card, smartcard, UART, LIN, IrDA) and develop your own applications
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM8A
-
Core ProcessorSTM8
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TS4871IST | STMicroelectronics | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R | 구매 | |
|
|
MAX4061ETA+T | Analog Devices | Audio Amplifiers | Audio Amp Microphone 1-CH Mono Class-AB 8-Pin TDFN EP T/R | 구매 | |
|
|
MAX4061ETA+T | Analog Devices | Audio Amplifiers | Audio Amp Microphone 1-CH Mono Class-AB 8-Pin TDFN EP T/R | 구매 | |
|
|
ST8024CDR | STMicroelectronics | Smart Card Interface | Smart Card Interface 20MHz 560mW T/R 28-Pin SO | 구매 | |
|
|
KECG2742WBL-25L | Kingstate Electronics | Microphones | Mic Omni-Directional 2200Ohm -42±3dB 1.5VDC Round Wire Lead | 구매 | |
|
|
ST3232ECTR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |