STM32F10xxx ADC Application Circuit Using STM32F10xxx ADC_IN11 and ADC_IN14 Conversion
STMicroelectronics이 부품 STM32F10 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- STM32F10xxx ADC Application Circuit using STM32F10xxx ADC_IN11 and ADC_IN14 Conversion. This application is intended to provide practical application examples of the STM32F10xxx ADC peripheral use
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM32
피쳐링 부품 (282)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
STM32F101V8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 구매 | |
|
|
STM32F105RCT7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 구매 | |
|
|
STM32F100V8T7B | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 구매 | |
|
|
STM32F100VDT6BTR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP T/R | 구매 | |
|
|
STM32F107RBT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 구매 | |
|
|
STM32F103RCT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 구매 | |
|
|
STM32F103R8T7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 구매 | |
|
|
STM32F103RBH6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA T/R | 구매 | |
|
|
STM32F103RBT7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 구매 | |
|
|
STM32F102C4T6ATR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 구매 | |
|
|
STM32F101C4T6A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
|
STM32F101VDT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 구매 | |