STM32429I-EVAL1, Evaluation board for STM32F429 line - with STM32F429NI Microcontroller
STMicroelectronics이 부품 STM32F429NIH6 을 사용하는 참조 설계
이미지
1 / 19
연관된 문서
최종 제품의 경우
- Alarm Control Panel
- Gaming and Toys
- GPS
- Home Appliances
- HVAC
- Industrial Programmable Logic Controllers (PLCs)
- Medical and Healthcare
- Motion Motor Control
- Printers
- Scanners
Description
- STM32429I-EVAL1, Evaluation Board is a complete demonstration and development platform for the STMicroelectronics ARM Cortex-M4 core-based STM32F429 line microcontrollers. The integrated ST-LINK/V2 provides an embedded in-circuit debugger and programmer for the STM32 MCU. Extension headers make it possible to easily connect a daughterboard for your specific application. The STM32429I-EVAL evaluation board includes everything required for beginners and experienced users to develop applications quickly
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4
피쳐링 부품 (17)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
USB3300-EZK-TR | Microchip Technology | USB Transceivers | USB Transceiver 1TR 32-Pin VQFN EP T/R | 구매 | |
|
|
SN65HVD230DR-906303111 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 구매 | |
|
|
LD1117STR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
STMPS2151STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | 구매 | |
|
|
IS61WV102416BLL-10MLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns 48-Pin TFBGA | 구매 | |
|
|
STLD40DPUR | STMicroelectronics | LED Drivers | LED Driver 10 Segment 1200uA Supply Current 8-Pin VFDFPN EP T/R | 구매 | |
|
|
ST3241EBPR | STMicroelectronics | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | 구매 | |
|
|
STM32F103C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
|
STMPE1600QTR | STMicroelectronics | GPIO Expanders | I2C Interface 3.6V 24-Pin QFN EP T/R | 구매 | |
|
|
USB3300-EZK | Microchip Technology | USB Transceivers | USB Transceiver 1TR 32-Pin VQFN EP Tray | 구매 | |
|
|
SN65HVD230DR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 구매 | |
|
|
LD1086D2M33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) D2PAK/A T/R | 구매 | |